


RV-3032-C7-32.768KHZ-2.5PPM-TA-QA | |
|---|---|
DigiKey Part Number | 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QATR-ND - Tape & Reel (TR) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QACT-ND - Cut Tape (CT) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3032-C7-32.768KHZ-2.5PPM-TA-QA |
Description | IC RTC TEMPERAT CLK/CAL I2C 8SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B, 32B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3032-C7-32.768KHZ-2.5PPM-TA-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump | |
Memory Size | 16B, 32B | |
Time Format | HH:MM:SS:100th (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 210nA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,71000 | R57,71 |
| 10 | R43,15200 | R431,52 |
| 25 | R39,52640 | R988,16 |
| 100 | R35,54040 | R3 554,04 |
| 250 | R33,64032 | R8 410,08 |
| 500 | R32,49514 | R16 247,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R31,55204 | R31 552,04 |
| 2 000 | R30,77626 | R61 552,52 |
| 3 000 | R30,38769 | R91 163,07 |
| 5 000 | R29,95726 | R149 786,30 |











