


AT90USB162-16MUR | |
|---|---|
DigiKey Part Number | AT90USB162-16MURTR-ND - Tape & Reel (TR) AT90USB162-16MURCT-ND - Cut Tape (CT) AT90USB162-16MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT90USB162-16MUR |
Description | IC MCU 8BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT90USB162-16MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, PS/2, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R60,48000 | R60,48 |
| 25 | R55,45600 | R1 386,40 |
| 100 | R50,25700 | R5 025,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R50,25710 | R251 285,50 |





