
MCP23009-E/MG | |
|---|---|
DigiKey Part Number | MCP23009-E/MG-ND |
Manufacturer | |
Manufacturer Product Number | MCP23009-E/MG |
Description | IC XPNDR 3.4MHZ I2C 16QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 3.4 MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23009-E/MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 3.4 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,25000 | R28,25 |
| 25 | R23,56880 | R589,22 |
| 100 | R21,66250 | R2 166,25 |











