20 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515T-I/ML

DigiKey Part Number
MCP2515T-I/MLTR-ND - Tape & Reel (TR)
MCP2515T-I/MLCT-ND - Cut Tape (CT)
MCP2515T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2515T-I/ML
Description
IC CAN CTLR W/SPI 2.0B 20-QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP2515T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 191
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R46,62000R46,62
25R38,99240R974,81
100R37,69280R3 769,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300R35,88350R118 415,55
Manufacturers Standard Package