MCP2551T-I/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 13
Unit Price: R8,32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 520
Unit Price: R123,04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 155
Unit Price: R118,54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 388
Unit Price: R103,29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 516
Unit Price: R100,34000
Datasheet

Similar


Texas Instruments
In Stock: 42 337
Unit Price: R37,78000
Datasheet

Similar


Texas Instruments
In Stock: 1 666
Unit Price: R144,36000
Datasheet

Similar


Texas Instruments
In Stock: 31
Unit Price: R61,00000
Datasheet

Similar


Texas Instruments
In Stock: 2 425
Unit Price: R52,68000
Datasheet

Similar


Texas Instruments
In Stock: 9 861
Unit Price: R71,05000
Datasheet

Similar


Texas Instruments
In Stock: 2 381
Unit Price: R71,05000
Datasheet

Similar


Texas Instruments
In Stock: 3 571
Unit Price: R90,29000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2551T-I/SN

DigiKey Part Number
MCP2551T-I/SNTR-ND - Tape & Reel (TR)
MCP2551T-I/SNCT-ND - Cut Tape (CT)
MCP2551T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2551T-I/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2551T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types