TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29302WU-TR

DigiKey Part Number
576-1125-2-ND - Tape & Reel (TR)
576-1125-1-ND - Cut Tape (CT)
576-1125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC29302WU-TR
Description
IC REG LINEAR POS ADJ 3A TO263-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29302WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 3A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 025
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R50,08000R50,08
25R41,59200R1 039,80
100R37,77940R3 777,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R37,77940R28 334,55
Manufacturers Standard Package