
MIC94042YFL-TR | |
|---|---|
DigiKey Part Number | 576-3227-2-ND - Tape & Reel (TR) 576-3227-1-ND - Cut Tape (CT) 576-3227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94042YFL-TR |
Description | IC PWR SWITCH P-CHAN 1:1 4MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 4-MLF® (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94042YFL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-MLF® (1.2x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,60000 | R15,60 |
| 25 | R13,17080 | R329,27 |
| 100 | R11,95770 | R1 195,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R11,95770 | R59 788,50 |











