
MT25QL256ABA8ESF-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1986-2-ND - Tape & Reel (TR) 557-1986-1-ND - Cut Tape (CT) 557-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8ESF-0SIT TR |
Description | IC FLASH 256MBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R77,99000 | R77,99 |
| 10 | R72,73400 | R727,34 |
| 25 | R70,58160 | R1 764,54 |
| 50 | R68,94560 | R3 447,28 |
| 100 | R67,31320 | R6 731,32 |
| 250 | R65,16356 | R16 290,89 |
| 500 | R63,55362 | R31 776,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R61,96307 | R61 963,07 |
| 2 000 | R60,39696 | R120 793,92 |










