
MT25QL512ABB8E12-0AAT | |
|---|---|
DigiKey Part Number | MT25QL512ABB8E12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB8E12-0AAT |
Description | IC FLASH 512MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Bulk: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R153,54000 | R153,54 |
| 10 | R142,74700 | R1 427,47 |
| 25 | R138,39720 | R3 459,93 |
| 50 | R135,10460 | R6 755,23 |
| 100 | R131,83100 | R13 183,10 |
| 250 | R127,54324 | R31 885,81 |
| 500 | R124,34586 | R62 172,93 |
| 1 122 | R120,68229 | R135 405,53 |







