Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41K256M16TW-107 XIT:P | |
|---|---|
DigiKey Part Number | 557-1757-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 XIT:P |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Tray: | 1224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R188,03000 | R188,03 |
| 10 | R174,72100 | R1 747,21 |
| 25 | R169,34200 | R4 233,55 |
| 50 | R165,28660 | R8 264,33 |
| 100 | R161,25570 | R16 125,57 |
| 250 | R155,98596 | R38 996,49 |
| 500 | R152,06140 | R76 030,70 |













