


MIKROE-1898 | |
|---|---|
DigiKey Part Number | 1471-1428-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1898 |
Description | DEV BOARD PWM CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCA9685PW Pulse Width Modulator (PWM) Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Pulse Width Modulator (PWM) | |
Utilized IC / Part | PCA9685PW | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R311,94000 | R311,94 |

















