110-99-318-41-001000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 480
Unit Price: R26,51000
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 629
Unit Price: R54,07000
Datasheet
110-001DIP318
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110-001DIP318
110-99-318-41-001000
110-99-318-41-001000

110-99-318-41-001000

DigiKey Part Number
ED3118-ND
Manufacturer
Manufacturer Product Number
110-99-318-41-001000
Description
CONN IC DIP SOCKET 18POS TINLEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-99-318-41-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
18 (2 x 9)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R26,51000R26,51
22R21,31591R468,95
44R20,29568R893,01
66R19,72212R1 301,66
110R19,02364R2 092,60
264R17,88337R4 721,21
506R17,08067R8 642,82
1 012R16,26537R16 460,55
2 508R15,25669R38 263,78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.