
7911-0-15-20-86-14-11-0 | |
|---|---|
DigiKey Part Number | ED10890-ND |
Manufacturer | |
Manufacturer Product Number | 7911-0-15-20-86-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7911-0-15-20-86-14-11-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.295" (7.49mm) | |
Recommended Working Height | 0.267" (6.79mm) | |
Minimum Working Height | 0.240" (6.10mm) | |
Pad Layout Dimension | Circular - 0.066" (1.68mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.032" (0.81mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,37000 | R18,37 |
| 10 | R15,54500 | R155,45 |
| 100 | R13,21070 | R1 321,07 |
| 500 | R11,79064 | R5 895,32 |
| 1 000 | R11,22776 | R11 227,76 |
| 5 000 | R10,02281 | R50 114,05 |
| 10 000 | R9,54483 | R95 448,30 |











