PHA-102+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-74+

DigiKey Part Number
3157-GALI-74+TR-ND - Tape & Reel (TR)
3157-GALI-74+CT-ND - Cut Tape (CT)
3157-GALI-74+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-74+
Description
IC AMP CELLULAR 0HZ-1GHZ SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 0Hz ~ 1GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
GALI-74+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 1GHz
P1dB
19.2dBm
Gain
13.4dB
Noise Figure
2.7dB
RF Type
Cellular
Voltage - Supply
4.3V ~ 5.3V
Current - Supply
80mA
Test Frequency
100MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 355
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R138,47000R138,47
20R69,84000R1 396,80
100R61,69480R6 169,48
200R59,09530R11 819,06
500R53,89630R26 948,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R49,21755R49 217,55
Manufacturers Standard Package