
HFCG-2200+ | |
|---|---|
DigiKey Part Number | 3157-HFCG-2200+TR-ND - Tape & Reel (TR) 3157-HFCG-2200+CT-ND - Cut Tape (CT) 3157-HFCG-2200+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCG-2200+ |
Description | CER FILTER 8.2GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 0.8dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8.2GHz Center | |
Filter Type | High Pass | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.046" (1.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R237,94000 | R237,94 |
| 20 | R116,11100 | R2 322,22 |
| 50 | R111,25860 | R5 562,93 |
| 100 | R103,98000 | R10 398,00 |
| 200 | R94,44850 | R18 889,70 |
| 500 | R84,91734 | R42 458,67 |
| 1 000 | R70,87987 | R70 879,87 |
| 2 000 | R66,81755 | R133 635,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R57,01587 | R228 063,48 |








