K1-LFCN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-5000+

DigiKey Part Number
3157-LFCN-5000+TR-ND - Tape & Reel (TR)
3157-LFCN-5000+CT-ND - Cut Tape (CT)
3157-LFCN-5000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-5000+
Description
CER FILTER 5.58GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.58GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFCN-5000+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.58GHz
Impedance
50Ohm
Insertion Loss
1dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 616
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R211,95000R211,95
20R59,26850R1 185,37
50R51,12360R2 556,18
100R45,92450R4 592,45
200R38,81920R7 763,84
500R36,39334R18 196,67
1 000R32,34818R32 348,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R27,72812R83 184,36
6 000R26,42825R158 569,50
Manufacturers Standard Package