
RLP-190+ | |
|---|---|
DigiKey Part Number | 3157-RLP-190+TR-ND - Tape & Reel (TR) 3157-RLP-190+CT-ND - Cut Tape (CT) 3157-RLP-190+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP-190+ |
Description | RF FILTER LOW PASS 190MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 190MHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 190MHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R350,76000 | R350,76 |
| 10 | R215,23900 | R2 152,39 |
| 50 | R201,89460 | R10 094,73 |
| 100 | R189,84670 | R18 984,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R161,86220 | R32 372,44 |
| 600 | R155,10350 | R93 062,10 |


