
ZAPD-2-S+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-2-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-2-S+ |
Description | PWR DIV / SMA / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 19dB, 2° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 19dB, 2° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 743,92000 | R1 743,92 |
| 10 | R1 470,45100 | R14 704,51 |
| 25 | R1 443,24920 | R36 081,23 |
| 50 | R1 439,90820 | R71 995,41 |










