



0002061101-12-G9-D | |
|---|---|
DigiKey Part Number | 0002061101-12-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-12-G9-D |
Description | 12" PRE-CRIMP A2103 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R26,56700 | R265,67 |
| 30 | R24,58533 | R737,56 |
| 50 | R23,71100 | R1 185,55 |
| 100 | R22,57930 | R2 257,93 |
| 250 | R21,16408 | R5 291,02 |
| 500 | R20,15340 | R10 076,70 |
| 1 000 | R19,19159 | R19 191,59 |
| 2 500 | R17,99048 | R44 976,20 |
| 5 000 | R17,13251 | R85 662,55 |











