3061023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3061023
03-06-1023
03-06-1023

0003061023

DigiKey Part Number
WM1230-ND
Manufacturer
Manufacturer Product Number
0003061023
Description
CONN RCPT HSG 2POS 3.68MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
0003061023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.145" (3.68mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 825
Factory Stock: 285 000
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3,29000R3,29
10R2,82500R28,25
25R2,64800R66,20
50R2,52320R126,16
100R2,40190R240,19
250R2,25152R562,88
500R2,14406R1 072,03
1 000R2,04165R2 041,65
2 500R1,91358R4 783,95