



0015381024 | |
|---|---|
DigiKey Part Number | 23-0015381024-ND |
Manufacturer | |
Manufacturer Product Number | 0015381024 |
Description | CONN SHUNT OPEN TOP .100 TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0015381024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.347" (8.81mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,89000 | R5,89 |
| 10 | R5,00800 | R50,08 |
| 25 | R4,68600 | R117,15 |
| 50 | R4,46420 | R223,21 |
| 100 | R4,25100 | R425,10 |
| 250 | R3,98452 | R996,13 |
| 500 | R3,79354 | R1 896,77 |
| 1 000 | R3,61244 | R3 612,44 |
| 2 500 | R3,38600 | R8 465,00 |












