0039000046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000046
Molex FiT City

0039000046

DigiKey Part Number
WM2503TR-ND - Tape & Reel (TR)
WM2503CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000046
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427 829
Factory Stock: 1 152 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
100R0,89940R89,94
1 000R0,76391R763,91
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R0,60447R3 626,82
12 000R0,57557R6 906,84
18 000R0,55934R10 068,12
30 000R0,53952R16 185,60
42 000R0,52686R22 128,12
60 000R0,51377R30 826,20
150 000R0,48161R72 241,50
300 000R0,45864R137 592,00
Manufacturers Standard Package