



0050579204 | |
|---|---|
DigiKey Part Number | WM5364-ND |
Manufacturer | |
Manufacturer Product Number | 0050579204 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,45000 | R7,45 |
| 10 | R6,36000 | R63,60 |
| 25 | R5,96840 | R149,21 |
| 50 | R5,68080 | R284,04 |
| 100 | R5,41040 | R541,04 |
| 250 | R5,07008 | R1 267,52 |
| 500 | R4,82780 | R2 413,90 |
| 1 000 | R4,59713 | R4 597,13 |
| 2 500 | R4,30914 | R10 772,85 |































