




0050579405 | |
|---|---|
DigiKey Part Number | WM2903-ND |
Manufacturer | |
Manufacturer Product Number | 0050579405 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,07000 | R6,07 |
| 10 | R5,21600 | R52,16 |
| 25 | R4,88000 | R122,00 |
| 50 | R4,64800 | R232,40 |
| 100 | R4,42610 | R442,61 |
| 250 | R4,14880 | R1 037,20 |
| 500 | R3,95020 | R1 975,10 |
| 1 000 | R3,76148 | R3 761,48 |
| 2 500 | R3,52589 | R8 814,73 |


































