150150433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150150433
Molex Premo Flex Cable Jumpers

0150150645

DigiKey Part Number
WM22820-ND
Manufacturer
Manufacturer Product Number
0150150645
Description
CABLE FFC/FPC 45POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150645 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
45
Pitch
0.012" (0.30mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.118" (3.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 042
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R72,27000R72,27
10R61,34800R613,48
25R57,49400R1 437,35
50R54,74900R2 737,45
100R52,13560R5 213,56
250R48,87060R12 217,65
500R46,53832R23 269,16
1 000R44,31836R44 318,36
3 000R41,01607R123 048,21
Manufacturers Standard Package