15020-Series-12pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15020-Series-12pos
Molex Premo Flex Cable Jumpers

0150200117

DigiKey Part Number
WM25024-ND
Manufacturer
Manufacturer Product Number
0150200117
Description
CABLE FFC/FPC 12POS 0.5MM 1.18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 344
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R60,83000R60,83
10R51,67800R516,78
25R48,43400R1 210,85
50R46,11520R2 305,76
100R43,91420R4 391,42
250R41,16360R10 290,90
500R39,19872R19 599,36
1 000R37,32865R37 328,65
3 000R34,54695R103 640,85
Manufacturers Standard Package