Picoblade8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151340800

DigiKey Part Number
WM15272-ND
Manufacturer
Manufacturer Product Number
0151340800
Description
PICOBLADE 8 CIRCUIT 50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
0151340800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
Friction Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R99,82000R99,82
10R84,79600R847,96
25R79,47520R1 986,88
50R75,68020R3 784,01
100R72,06850R7 206,85
250R67,55648R16 889,12
500R64,33312R32 166,56
1 000R61,26519R61 265,19
2 500R57,43391R143 584,77
Manufacturers Standard Package
Alternate Length
PICOBLADE 8 CIRCUIT 100MM
In-Stock: 17
Unit Price: R108,83000
PICOBLADE 8 CIRCUIT 150MM
In-Stock: 2152
Unit Price: R108,83000
PICOBLADE 8 CIRCUIT 300MM
In-Stock: 1708
Unit Price: R115,59000