0194180008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0194180008
0194180008
0194180008
Molex - Product Spotlight - MX123 Sealed Connection System

0194180008

DigiKey Part Number
WM11247-ND
Manufacturer
Manufacturer Product Number
0194180008
Description
CONN RCPT HSG 2POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194180008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.230" (5.84mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
-
Features
Connector Position Assurance (CPA), IP67
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 268
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R61,17000R61,17
10R51,93800R519,38
25R48,68360R1 217,09
50R46,35780R2 317,89
100R44,14470R4 414,47
312R40,73827R12 710,34
624R38,79420R24 207,58
1 248R36,94373R46 105,78
2 808R34,89119R97 974,46
Manufacturers Standard Package