019708401x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
019708401x
0197084013
0197084013

0197084013

DigiKey Part Number
WM14275TR-ND - Tape & Reel (TR)
WM14275CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0197084013
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0197084013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.255" (6.48mm)
Length - Overall
0.510" (12.95mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 964
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,91000R1,91
10R1,59400R15,94
25R1,49040R37,26
50R1,41760R70,88
100R1,35170R135,17
250R1,26648R316,62
500R1,20548R602,74
1 000R1,14794R1 147,94
2 500R1,07592R2 689,80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,95991R9 599,10
20 000R0,91407R18 281,40
30 000R0,88828R26 648,40
50 000R0,85684R42 842,00
70 000R0,83675R58 572,50
100 000R0,81596R81 596,00
Manufacturers Standard Package