



0334713306 | |
|---|---|
DigiKey Part Number | 900-0334713306-ND |
Manufacturer | |
Manufacturer Product Number | 0334713306 |
Description | CONN RCPT HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334713306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,48000 | R25,48 |
| 10 | R21,68000 | R216,80 |
| 25 | R20,31760 | R507,94 |
| 50 | R19,34720 | R967,36 |
| 200 | R17,54315 | R3 508,63 |
| 400 | R16,70525 | R6 682,10 |
| 600 | R16,23388 | R9 740,33 |
| 1 000 | R15,65904 | R15 659,04 |
| 2 600 | R14,63845 | R38 059,97 |










