




0348302001 | |
|---|---|
DigiKey Part Number | WM12752-ND |
Manufacturer | |
Manufacturer Product Number | 0348302001 |
Description | CONN HEADER R/A 20POS 3.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348302001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.996" (25.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 14VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R149,56000 | R149,56 |
| 10 | R127,09800 | R1 270,98 |
| 25 | R119,12640 | R2 978,16 |
| 50 | R113,43880 | R5 671,94 |
| 100 | R108,02310 | R10 802,31 |
| 300 | R99,96927 | R29 990,78 |
| 600 | R95,20178 | R57 121,07 |
| 1 200 | R90,66262 | R108 795,14 |










