
0501488000 | |
|---|---|
DigiKey Part Number | WM3315TR-ND - Tape & Reel (TR) WM3315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0501488000 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0501488000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,43000 | R2,43 |
| 10 | R2,04500 | R20,45 |
| 25 | R1,91320 | R47,83 |
| 50 | R1,82320 | R91,16 |
| 100 | R1,73650 | R173,65 |
| 250 | R1,62696 | R406,74 |
| 500 | R1,54930 | R774,65 |
| 1 000 | R1,47513 | R1 475,13 |
| 2 500 | R1,38266 | R3 456,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | R1,17776 | R14 133,12 |
| 24 000 | R1,12154 | R26 916,96 |
| 36 000 | R1,08992 | R39 237,12 |
| 60 000 | R1,05134 | R63 080,40 |
| 84 000 | R1,02669 | R86 241,96 |
| 120 000 | R1,00120 | R120 144,00 |





















