53254-0370
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532540370

DigiKey Part Number
WM19000-ND
Manufacturer
Manufacturer Product Number
0532540370
Description
CONN HEADER R/A 3POS 2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0532540370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 029
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R3,99000R3,99
10R3,43100R34,31
100R2,91490R291,49
500R2,60124R1 300,62
2 000R2,35853R4 717,06
6 000R2,18248R13 094,88
10 000R2,10521R21 052,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.