
0533984010 | |
|---|---|
DigiKey Part Number | 900-0533984010TR-ND - Tape & Reel (TR) 900-0533984010CT-ND - Cut Tape (CT) 900-0533984010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533984010 |
Description | HDR VERT 10 CIRC 1.25 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533984010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,51000 | R26,51 |
| 10 | R22,58100 | R225,81 |
| 100 | R19,18600 | R1 918,60 |
| 500 | R17,12446 | R8 562,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,30701 | R16 307,01 |
| 2 000 | R15,52890 | R31 057,80 |
| 3 000 | R15,09114 | R45 273,42 |
| 5 000 | R14,55737 | R72 786,85 |
| 7 000 | R14,21610 | R99 512,70 |
| 10 000 | R13,86322 | R138 632,20 |










