0738380002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0738380002

DigiKey Part Number
WM13280-ND
Manufacturer
Manufacturer Product Number
0738380002
Description
TERM RETN SPRT FOR SL CRIMP HSG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For C-Grid SL Series
Datasheet
 Datasheet
EDA/CAD Models
0738380002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
2
For Use With/Related Products
C-Grid SL Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 505
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R5,03000R5,03
10R4,26300R42,63
25R3,99960R99,99
50R3,80920R190,46
100R3,62540R362,54
250R3,39876R849,69
500R3,23586R1 617,93
1 000R3,08127R3 081,27
2 500R2,88815R7 220,38
Manufacturers Standard Package