0747548101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747548101

DigiKey Part Number
900-0747548101-ND
Manufacturer
Manufacturer Product Number
0747548101
Description
CONN SFP+ CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R178,50000R178,50
10R151,72400R1 517,24
25R142,21680R3 555,42
50R135,42360R6 771,18
100R128,95950R12 895,95
250R120,88992R30 222,48
500R115,12422R57 562,11
1 000R109,63582R109 635,82
Manufacturers Standard Package