
0797582142 | |
|---|---|
DigiKey Part Number | 900-0797582142-ND |
Manufacturer | |
Manufacturer Product Number | 0797582142 |
Description | ULTRA FIT TIN PLATED 300MM 16AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,84000 | R21,84 |
| 10 | R18,49100 | R184,91 |
| 25 | R17,33000 | R433,25 |
| 50 | R16,50160 | R825,08 |
| 100 | R15,71140 | R1 571,14 |
| 250 | R14,72772 | R3 681,93 |
| 500 | R14,02412 | R7 012,06 |
| 1 000 | R13,35450 | R13 354,50 |
| 3 000 | R12,35866 | R37 075,98 |



