90123-0102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90123-0102
901230102
901230102

0901230102

DigiKey Part Number
WM8000-ND
Manufacturer
Manufacturer Product Number
0901230102
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901230102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Polyphenylene Oxide (PPO)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 845
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8,49000R8,49
10R7,26100R72,61
25R6,80040R170,01
50R6,47440R323,72
100R6,16600R616,60
250R5,77852R1 444,63
500R5,50262R2 751,31
1 000R5,23973R5 239,73
2 500R4,91146R12 278,65
Manufacturers Standard Package