1053081212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1053081212
1053081212
1053081212
Example of Nano-Fit Assembly

1053081212

DigiKey Part Number
WM15023-ND
Manufacturer
Manufacturer Product Number
1053081212
Description
CONN RCPT HSG 12POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053081212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R12,82000R12,82
10R10,88300R108,83
25R10,21080R255,27
50R9,71860R485,93
100R9,25420R925,42
250R8,67400R2 168,50
500R8,25948R4 129,74
1 000R7,86505R7 865,05
2 500R7,37253R18 431,33
Manufacturers Standard Package