



1054301102 | |
|---|---|
DigiKey Part Number | WM26090TR-ND - Tape & Reel (TR) WM26090CT-ND - Cut Tape (CT) WM26090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054301102 |
Description | CONN HEADER SMD R/A 2POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054301102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.275" (6.99mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,09000 | R37,09 |
| 10 | R31,48900 | R314,89 |
| 100 | R26,75750 | R2 675,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R23,88594 | R11 942,97 |
| 1 000 | R22,74580 | R22 745,80 |
| 1 500 | R22,10465 | R33 156,97 |
| 2 500 | R21,32262 | R53 306,55 |
| 3 500 | R20,82284 | R72 879,94 |
| 5 000 | R20,30587 | R101 529,35 |










