1501801020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501801020

DigiKey Part Number
WM17813TR-ND - Tape & Reel (TR)
WM17813CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1501801020
Description
CONN SPLIT PIN 20-22AWG CRMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
59.0µin (1.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 421
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,84900R8,49
25R0,80400R20,10
50R0,76260R38,13
100R0,72610R72,61
250R0,68004R170,01
500R0,64744R323,72
1 000R0,61660R616,60
2 500R0,57785R1 444,62
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R0,54289R3 257,34
12 000R0,51694R6 203,28
18 000R0,50235R9 042,30
30 000R0,48456R14 536,80
42 000R0,47318R19 873,56
60 000R0,46143R27 685,80
150 000R0,43254R64 881,00
300 000R0,41191R123 573,00
Manufacturers Standard Package