
1731070179 | |
|---|---|
DigiKey Part Number | 900-1731070179-ND |
Manufacturer | |
Manufacturer Product Number | 1731070179 |
Description | CONN D-SUB HOUSING RCPT 7POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070179 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 7 (5 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 115°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R72,96000 | R72,96 |
| 10 | R61,93700 | R619,37 |
| 25 | R58,04840 | R1 451,21 |
| 50 | R55,27240 | R2 763,62 |
| 100 | R52,63290 | R5 263,29 |
| 300 | R48,70713 | R14 612,14 |
| 500 | R46,98336 | R23 491,68 |
| 1 000 | R44,74225 | R44 742,25 |
| 2 500 | R41,94408 | R104 860,20 |















