
2064600042 | |
|---|---|
DigiKey Part Number | 900-2064600042TR-ND - Tape & Reel (TR) 900-2064600042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600042 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,80000 | R7,80 |
| 10 | R6,63700 | R66,37 |
| 25 | R6,21120 | R155,28 |
| 50 | R5,91640 | R295,82 |
| 100 | R5,63230 | R563,23 |
| 250 | R5,27872 | R1 319,68 |
| 500 | R5,02640 | R2 513,20 |
| 1 000 | R4,78637 | R4 786,37 |
| 2 500 | R4,48653 | R11 216,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R4,06850 | R40 685,00 |
| 20 000 | R3,87441 | R77 488,20 |
| 30 000 | R3,76523 | R112 956,90 |












