2169900003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2169900003
Gen 4 USB Type C Connectors

2169900003

DigiKey Part Number
900-2169900003TR-ND - Tape & Reel (TR)
900-2169900003CT-ND - Cut Tape (CT)
900-2169900003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2169900003
Description
CONN RCP USB2.0 TYP C 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2169900003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 303
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,38000R14,38
10R12,20000R122,00
25R11,43080R285,77
50R10,88320R544,16
100R10,36160R1 036,16
250R9,71172R2 427,93
500R9,24764R4 623,82
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400R8,16194R11 426,72
2 800R7,77226R21 762,33
4 200R7,55316R31 723,27
7 000R7,28590R51 001,30
9 800R7,11511R69 728,08
14 000R6,93844R97 138,16
Manufacturers Standard Package