



5013300900 | |
|---|---|
DigiKey Part Number | 23-5013300900-ND |
Manufacturer | |
Manufacturer Product Number | 5013300900 |
Description | CONN RCPT HSG 9POS 1.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013300900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R4,73100 | R47,31 |
| 25 | R4,42960 | R110,74 |
| 50 | R4,21820 | R210,91 |
| 100 | R4,01540 | R401,54 |
| 250 | R3,76408 | R941,02 |
| 500 | R3,58384 | R1 791,92 |
| 1 000 | R3,41262 | R3 412,62 |
| 2 500 | R3,19870 | R7 996,75 |











