5023800900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5023800900
5023800900
5023800900

5023800900

DigiKey Part Number
WM4899-ND
Manufacturer
Manufacturer Product Number
5023800900
Description
CONN PLUG HSG 9POS 1.25MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5023800900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyethylene Terephthalate (PET)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 591
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4,68000R4,68
10R3,95100R39,51
25R3,70880R92,72
50R3,53180R176,59
100R3,36200R336,20
250R3,15060R787,65
500R2,99982R1 499,91
1 000R2,85650R2 856,50
2 500R2,67748R6 693,70
Manufacturers Standard Package