



5031490800 | |
|---|---|
DigiKey Part Number | WM13361-ND |
Manufacturer | |
Manufacturer Product Number | 5031490800 |
Description | CONN PLUG HSG 8POS 1.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5031490800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,93000 | R6,93 |
| 10 | R5,89200 | R58,92 |
| 25 | R5,51800 | R137,95 |
| 50 | R5,25100 | R262,55 |
| 100 | R5,00140 | R500,14 |
| 250 | R4,68740 | R1 171,85 |
| 500 | R4,46316 | R2 231,58 |
| 1 000 | R4,24984 | R4 249,84 |
| 2 500 | R3,98368 | R9 959,20 |










