


5051103096 | |
|---|---|
DigiKey Part Number | 900-5051103096TR-ND - Tape & Reel (TR) 900-5051103096CT-ND - Cut Tape (CT) 900-5051103096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051103096 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051103096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,06000 | R19,06 |
| 10 | R16,25600 | R162,56 |
| 25 | R15,23640 | R380,91 |
| 50 | R14,50860 | R725,43 |
| 100 | R13,81550 | R1 381,55 |
| 250 | R12,94968 | R3 237,42 |
| 500 | R12,33134 | R6 165,67 |
| 1 000 | R11,74263 | R11 742,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R10,86683 | R32 600,49 |
| 6 000 | R10,34852 | R62 091,12 |
| 9 000 | R10,05687 | R90 511,83 |
| 15 000 | R9,70128 | R145 519,20 |






