MPQ8904DD-LF-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ8904DD-LF-Z
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP8904DD-LF-Z

DigiKey Part Number
1589-1741-2-ND - Tape & Reel (TR)
1589-1741-1-ND - Cut Tape (CT)
1589-1741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8904DD-LF-Z
Description
IC REG LIN POS ADJ 500MA 8-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MP8904DD-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
5 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 041
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,48000R25,48
10R18,61200R186,12
25R16,87960R421,99
100R14,98180R1 498,18
250R14,07680R3 519,20
500R13,53092R6 765,46
1 000R13,08172R13 081,72
2 500R12,60758R31 518,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R12,32184R61 609,20
10 000R12,08672R120 867,20
Manufacturers Standard Package