
MPM3610AGQV-P | |
|---|---|
DigiKey Part Number | 1589-1249-2-ND - Tape & Reel (TR) 1589-1249-1-ND - Cut Tape (CT) 1589-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3610AGQV-P |
Description | DC DC CONVERTER 0.8-18.48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 1.2A 4.5V - 21V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3610AGQV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,00000 | R48,00 |
| 10 | R35,85600 | R358,56 |
| 25 | R32,80240 | R820,06 |
| 100 | R29,45230 | R2 945,23 |
| 250 | R27,85348 | R6 963,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R26,88958 | R13 444,79 |
| 1 000 | R26,09673 | R26 096,73 |
| 1 500 | R25,69958 | R38 549,37 |
| 2 500 | R25,25958 | R63 148,95 |
| 3 500 | R25,00239 | R87 508,36 |
| 5 000 | R24,75514 | R123 775,70 |












